Digilent Development Kit

Технически документи
Спецификации
Brand
DigilentKit Classification
Development Kit
Детайли за продукта
Pmod JSTK2 2-axis Joystick
The Pmod JSTK2 is a two-axis joystick with a centre button, a trigger button and a programmable RGB LED.
Factory-calibrated 2-axis resistive joystick
Centre joystick pushbutton
Trigger-style pushbutton
Maximum joystick angle: 25° with 10-bit resolution on each axis
24-bit colour RGB LED
Embedded PIC16F1618 microcontroller
Host communication: SPI bus
Follows Pmod Interface Specification Type 2
Supplied with
Plastic motion limiter
€ 15,08
€ 15,08 Всеки (ex VAT)
1
€ 15,08
€ 15,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 15,08 |
| 5 - 9 | € 14,49 |
| 10 - 24 | € 13,47 |
| 25+ | € 13,14 |
Технически документи
Спецификации
Brand
DigilentKit Classification
Development Kit
Детайли за продукта
Pmod JSTK2 2-axis Joystick
The Pmod JSTK2 is a two-axis joystick with a centre button, a trigger button and a programmable RGB LED.
Factory-calibrated 2-axis resistive joystick
Centre joystick pushbutton
Trigger-style pushbutton
Maximum joystick angle: 25° with 10-bit resolution on each axis
24-bit colour RGB LED
Embedded PIC16F1618 microcontroller
Host communication: SPI bus
Follows Pmod Interface Specification Type 2
Supplied with
Plastic motion limiter