Digilent Pmod ALS: Ambient Light Sensor Expansion Module

Номер на артикул на RS: 134-6463Марка: Digilent№ по каталога на производителя: 410-286
brand-logo

Технически документи

Спецификации

Kit Classification

Expansion Module

Kit Name

Pmod ALS: Ambient Light Sensor

Communication Protocol

SPI

Детайли за продукта

Pmod ALS Ambient Light Sensor

The Pmod ALS is a single ambient light sensor module based on the Texas Instruments ADC081S021 ADC and Vishay Semiconductor's TEMT6000X01 sensor device.

• Converts light intensity to digital data with 8-bit resolution
• Wavelength sensitivity range similar to that of human eye
• Host communication: SPI bus
• Follows Digilent Pmod Interface Specification Type 2
• Dimensions: 20 x 20mm

Информацията за складовите наличности временно не е налична.

€ 12,14

€ 12,14 Всеки (ex VAT)

Digilent Pmod ALS: Ambient Light Sensor Expansion Module

€ 12,14

€ 12,14 Всеки (ex VAT)

Digilent Pmod ALS: Ambient Light Sensor Expansion Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,14
5 - 9€ 11,65
10 - 24€ 10,85
25+€ 10,58

Технически документи

Спецификации

Kit Classification

Expansion Module

Kit Name

Pmod ALS: Ambient Light Sensor

Communication Protocol

SPI

Детайли за продукта

Pmod ALS Ambient Light Sensor

The Pmod ALS is a single ambient light sensor module based on the Texas Instruments ADC081S021 ADC and Vishay Semiconductor's TEMT6000X01 sensor device.

• Converts light intensity to digital data with 8-bit resolution
• Wavelength sensitivity range similar to that of human eye
• Host communication: SPI bus
• Follows Digilent Pmod Interface Specification Type 2
• Dimensions: 20 x 20mm