Digi International XB8-DMRS-002 Module 863 → 870MHz, 2.7 → 3.6V

Технически документи
Спецификации
Brand
Digi InternationalComponent Type
Module
Supported Frequency Bands
863 → 870MHz
Maximum RF Data Rate
80kbit/s
Maximum Output Power
25mW
Receiver Sensitivity
-101dBm
Supply Voltage
2.7 → 3.6V
Dimensions
33.8 x 22.1 x 3mm
Height
3mm
Length
33.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
22.1mm
Детайли за продукта
XBee 865/868MHz LP DigiMesh Module
The XBee 865/868LP RF modules provide long-range wireless connectivity over DigiMesh networks. The XBee 865/868LP is also the industrys first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.
RF Carrier Frequency Range: 863 to 870MHz ISM Band with 30 channels
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna
Approvals
ETSI
Wireless Modules - Digi International
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Digi InternationalComponent Type
Module
Supported Frequency Bands
863 → 870MHz
Maximum RF Data Rate
80kbit/s
Maximum Output Power
25mW
Receiver Sensitivity
-101dBm
Supply Voltage
2.7 → 3.6V
Dimensions
33.8 x 22.1 x 3mm
Height
3mm
Length
33.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
22.1mm
Детайли за продукта
XBee 865/868MHz LP DigiMesh Module
The XBee 865/868LP RF modules provide long-range wireless connectivity over DigiMesh networks. The XBee 865/868LP is also the industrys first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.
RF Carrier Frequency Range: 863 to 870MHz ISM Band with 30 channels
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna
Approvals
ETSI