Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Digi International Xbee ZigBee Module, +5dBm, SPI, UART

Номер на артикул на RS: 170-9083Марка: Digi International№ по каталога на производителя: XB24CZ7SIT-004
brand-logo
Преглед на всички в WPAN

Технически документи

Спецификации

Maximum Output Power

+5 dBm, +8dBm

Receiver Sensitivity

-102 dBm, -100dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supply Voltage

2.1 → 3.6V

Length

24.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

27.6mm

Страна на произход

Thailand

Детайли за продукта

XBee ZigBee RF Modules, Digi International

XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.

Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades

Информацията за складовите наличности временно не е налична.

€ 992,03

€ 39,681 Each (In a Tray of 25) (ex VAT)

Digi International Xbee ZigBee Module, +5dBm, SPI, UART

€ 992,03

€ 39,681 Each (In a Tray of 25) (ex VAT)

Digi International Xbee ZigBee Module, +5dBm, SPI, UART
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Output Power

+5 dBm, +8dBm

Receiver Sensitivity

-102 dBm, -100dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supply Voltage

2.1 → 3.6V

Length

24.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

27.6mm

Страна на произход

Thailand

Детайли за продукта

XBee ZigBee RF Modules, Digi International

XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.

Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades