Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CASIT-001 XBee

Технически документи
Спецификации
Brand
Digi InternationalRF Technology
RF Transceiver
Kit Classification
Module
For Use With
Street Light
Kit Name
Xbee-S2C
Frequency
2.4GHz
Детайли за продукта
XBee 802.15.4 RF Modules
XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.
Features
Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C
€ 48,05
€ 48,05 Всеки (ex VAT)
1
€ 48,05
€ 48,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Digi InternationalRF Technology
RF Transceiver
Kit Classification
Module
For Use With
Street Light
Kit Name
Xbee-S2C
Frequency
2.4GHz
Детайли за продукта
XBee 802.15.4 RF Modules
XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.
Features
Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C