Технически документи
Спецификации
Brand
DickiesGender
Men
Colour
Navy
Leg Length
34in
Style
Trousers
Waist Size Imperial
34in
Material
Cotton, Polyester
Series
Super Work
Knee Pad Pocket
Yes
Elasticated Waist
No
Страна на произход
China
Детайли за продукта
Super Work Trousers
Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DickiesGender
Men
Colour
Navy
Leg Length
34in
Style
Trousers
Waist Size Imperial
34in
Material
Cotton, Polyester
Series
Super Work
Knee Pad Pocket
Yes
Elasticated Waist
No
Страна на произход
China
Детайли за продукта
Super Work Trousers
Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions