Dickies Super Work Black Trousers 38in W 32in L

Номер на артикул на RS: 277-645Марка: Dickies№ по каталога на производителя: WD884 BLK 38R
brand-logo
Преглед на всички в Trousers

Технически документи

Спецификации

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Страна на произход

China

Детайли за продукта

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

Може да се интересувате от
Dickies Super Work Navy Trousers 38in W 32in L
P.O.A.Всеки (ex VAT)
RS PRO Black Combat Trousers 36in W 31in L
€ 27,98Всеки (ex VAT)

P.O.A.

Dickies Super Work Black Trousers 38in W 32in L

P.O.A.

Dickies Super Work Black Trousers 38in W 32in L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Dickies Super Work Navy Trousers 38in W 32in L
P.O.A.Всеки (ex VAT)
RS PRO Black Combat Trousers 36in W 31in L
€ 27,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Страна на произход

China

Детайли за продукта

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

Може да се интересувате от
Dickies Super Work Navy Trousers 38in W 32in L
P.O.A.Всеки (ex VAT)
RS PRO Black Combat Trousers 36in W 31in L
€ 27,98Всеки (ex VAT)