Dickies Black/Grey Cotton Polo Shirt, UK- XL, EUR- XL

Технически документи
Спецификации
Brand
DickiesSize EUR
XL
Size UK
XL
Colour
Black/Grey
Material
Cotton
Style
Men
Sleeve Type
Short
Страна на произход
Pakistan
Детайли за продукта
Two Tone Polo Shirt Dickies Workwear
The SH2004 range of two tone polo shirts are made from 100% cotton. The polo shirts have black as the main body of colour with the collar, cuffs and panelling available in different colours from the main body. This is an excellent range of polo shirts as there is a wide variety of sizes and colours available and is easy to select as part of a company uniform.
FEATURES
Tipping on Collar and cuffs
Variety of colours available in panelling
Main body of colour is black
Wide variety of sizes
3 button front placket
FABRIC
100% cotton
200gsm
Sizes S, M, L, XL, XXL, XXXL
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DickiesSize EUR
XL
Size UK
XL
Colour
Black/Grey
Material
Cotton
Style
Men
Sleeve Type
Short
Страна на произход
Pakistan
Детайли за продукта
Two Tone Polo Shirt Dickies Workwear
The SH2004 range of two tone polo shirts are made from 100% cotton. The polo shirts have black as the main body of colour with the collar, cuffs and panelling available in different colours from the main body. This is an excellent range of polo shirts as there is a wide variety of sizes and colours available and is easy to select as part of a company uniform.
FEATURES
Tipping on Collar and cuffs
Variety of colours available in panelling
Main body of colour is black
Wide variety of sizes
3 button front placket
FABRIC
100% cotton
200gsm
Sizes S, M, L, XL, XXL, XXXL