Dickies Black, Waterproof Work Jacket, XXL

Номер на артикул на RS: 667-2291Марка: Dickies№ по каталога на производителя: JW84950 SOFTSHELL JACKET BLACK XXL
brand-logo
Преглед на всички в Jackets

Технически документи

Спецификации

Brand

Dickies

Size

XXL

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Страна на произход

China

Детайли за продукта

Softshell Jacket

This Softshell Jacket is water resistant and breathable, making it versatile enough to cope with all weathers.

Water resistant and breathable to 8000mm and 1000mvp
Two lower zipped pockets
Side elastic drawcord adjustment
Sleeve cuffs with plastic tab adjuster
Fabric: 94% polyester, 6% spandex bonded with microfleece, 320gsm
Colour: Black

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, L
€ 59,87Всеки (ex VAT)

P.O.A.

Dickies Black, Waterproof Work Jacket, XXL

P.O.A.

Dickies Black, Waterproof Work Jacket, XXL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, L
€ 59,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dickies

Size

XXL

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Страна на произход

China

Детайли за продукта

Softshell Jacket

This Softshell Jacket is water resistant and breathable, making it versatile enough to cope with all weathers.

Water resistant and breathable to 8000mm and 1000mvp
Two lower zipped pockets
Side elastic drawcord adjustment
Sleeve cuffs with plastic tab adjuster
Fabric: 94% polyester, 6% spandex bonded with microfleece, 320gsm
Colour: Black

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, L
€ 59,87Всеки (ex VAT)