Технически документи
Спецификации
Brand
DickiesSeries
Trenton Pro
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up, Zipper
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Информацията за складовите наличности временно не е налична.
P.O.A.
Dickies Trenton Pro Black Steel Toe Capped Safety Boots, UK 8, EU 42
1
P.O.A.
Dickies Trenton Pro Black Steel Toe Capped Safety Boots, UK 8, EU 42
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DickiesSeries
Trenton Pro
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up, Zipper
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather