Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dickies Medway Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 47

Номер на артикул на RS: 740-6301Марка: Dickies№ по каталога на производителя: FD23310
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Dickies

Series

Medway

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Water

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Medway Super Safety Boot

Steel toe-cap to EN20345 (200 joules)
Steel midsole for underfoot protection
Waterproof membrane
Thinsulate lining
Scuff cap and heel guard
Lace protector
Sole slip resistant to SRA standard
Antistatic and energy absorbent heel

Standards

EN ISO 20345: 2004/A1: 2007 S3 SRA

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, XXL
€ 59,54Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Dickies Medway Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 47

P.O.A.

Dickies Medway Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 47
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, XXL
€ 59,54Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dickies

Series

Medway

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Water

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Medway Super Safety Boot

Steel toe-cap to EN20345 (200 joules)
Steel midsole for underfoot protection
Waterproof membrane
Thinsulate lining
Scuff cap and heel guard
Lace protector
Sole slip resistant to SRA standard
Antistatic and energy absorbent heel

Standards

EN ISO 20345: 2004/A1: 2007 S3 SRA

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, XXL
€ 59,54Всеки (ex VAT)