Dickies Sedona Black Steel Toe Capped Men's Safety Shoes, UK 7, EU 41

Технически документи
Спецификации
Brand
DickiesSeries
Sedona
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Type
Trainer
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Upper Material
Leather
Sole Material
Polyurethane
Anti-Slip
Yes
Страна на произход
China
Детайли за продукта
Sedona Super Safety Shoe S1-P
Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black
Standards
EN ISO 20345: 2004 S1-P
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DickiesSeries
Sedona
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Type
Trainer
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Upper Material
Leather
Sole Material
Polyurethane
Anti-Slip
Yes
Страна на произход
China
Детайли за продукта
Sedona Super Safety Shoe S1-P
Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black
Standards
EN ISO 20345: 2004 S1-P