Dickies Sedona Men's Black Steel Toe Capped Safety Shoes, UK 12, EU 47

Технически документи
Спецификации
Brand
DickiesSeries
Sedona
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Upper Material
Leather
Sole Material
Polyurethane
Anti-Slip
Yes
Type
Trainer
Страна на произход
China
Детайли за продукта
Sedona Super Safety Shoe S1-P
Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black
Standards
EN ISO 20345: 2004 S1-P
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DickiesSeries
Sedona
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Upper Material
Leather
Sole Material
Polyurethane
Anti-Slip
Yes
Type
Trainer
Страна на произход
China
Детайли за продукта
Sedona Super Safety Shoe S1-P
Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black
Standards
EN ISO 20345: 2004 S1-P