Технически документи
Спецификации
Brand
DickiesSeries
FC9534
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DickiesSeries
FC9534
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Страна на произход
China