Технически документи
Спецификации
Brand
DickiesShoe Size EU
43
Shoe Size UK
9
Colour
Blue/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil
Safety Rating EN ISO 20345
S1P
Midsole Type
Non-Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DickiesShoe Size EU
43
Shoe Size UK
9
Colour
Blue/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil
Safety Rating EN ISO 20345
S1P
Midsole Type
Non-Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Страна на произход
China