Dickies Executive Black Steel Toe Cap Men Safety Shoes, UK 8, EU 42

Номер на артикул на RS: 765-9230Марка: Dickies№ по каталога на производителя: FA12365 Sz8
brand-logo
Преглед на всички в Предпазни обувки

Технически документи

Спецификации

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Executive Safety Shoes

Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black

Standards

Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA

Може да се интересувате от

P.O.A.

Dickies Executive Black Steel Toe Cap Men Safety Shoes, UK 8, EU 42

P.O.A.

Dickies Executive Black Steel Toe Cap Men Safety Shoes, UK 8, EU 42

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Executive Safety Shoes

Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black

Standards

Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA

Може да се интересувате от