Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dickies Executive Black Steel Toe Cap Men Safety Boots, UK 6, EU 40

Номер на артикул на RS: 765-9233Марка: Dickies№ по каталога на производителя: FA12365 Sz6
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

India

Детайли за продукта

Executive Safety Shoes

Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black

Standards

Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dickies Executive Black Steel Toe Cap Men Safety Boots, UK 6, EU 40

P.O.A.

Dickies Executive Black Steel Toe Cap Men Safety Boots, UK 6, EU 40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

India

Детайли за продукта

Executive Safety Shoes

Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black

Standards

Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA

Може да се интересувате от