Dickies Eisenhower Black Trousers 36in W 32in L

Номер на артикул на RS: 815-7075Марка: Dickies№ по каталога на производителя: EH26800 36
brand-logo
Преглед на всички в Trousers

Технически документи

Спецификации

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

36in

Material

Cotton, Polyester

Series

Eisenhower

Knee Pad Pocket

Yes

Elasticated Waist

No

Страна на произход

China

Детайли за продукта

Eisenhower Multi-Pocket Trouser

Trousers made from 65% polyester, 35% cotton canvas, 300gsm. Through knee pads (to EN14404) are inserted on the inside of the trouser legs.

Zip fastened with metal button waistband attachment
Velcro adjustment on waist
Cordura® external knee pad pouches and Cordura® hem
Multi-pocket detailing with tool pouches
Cargo pocket with multi-sections and stud fastened flap
Two back patch pockets, one with stud fastened flap
Hammer loop
Available in Navy blue

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dickies Eisenhower Black Trousers 36in W 32in L

P.O.A.

Dickies Eisenhower Black Trousers 36in W 32in L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

36in

Material

Cotton, Polyester

Series

Eisenhower

Knee Pad Pocket

Yes

Elasticated Waist

No

Страна на произход

China

Детайли за продукта

Eisenhower Multi-Pocket Trouser

Trousers made from 65% polyester, 35% cotton canvas, 300gsm. Through knee pads (to EN14404) are inserted on the inside of the trouser legs.

Zip fastened with metal button waistband attachment
Velcro adjustment on waist
Cordura® external knee pad pouches and Cordura® hem
Multi-pocket detailing with tool pouches
Cargo pocket with multi-sections and stud fastened flap
Two back patch pockets, one with stud fastened flap
Hammer loop
Available in Navy blue

Може да се интересувате от