Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dialight2.5 V Green & Red LED 3mm SMD, 591-3001-013F

Номер на артикул на RS: 890-7675Марка: Dialight№ по каталога на производителя: 591-3001-013FDistrelec Article No.: 30115515
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Green, Red

Package Type

3mm (T-1)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

6.5 mcd, 8 mcd

Number of Pins

4

Lens Shape

Round

Dominant Wavelength

576 / 634 nm

Dimensions

4.32 x 8.76 x 5.03mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Страна на произход

Mexico

Детайли за продукта

Dialight 591-3x0x-0 Series Prism® CBI® Circuit Board Indicators

The 591-3x0x-0 series, from Dialight, is a CBI® circuit board indicator from their Prism® family. It consists of a 3mm surface mount (SMD) LED within a black plastic housing. The LED has a round, dome-shaped lens and is available in a range of bi-colour and tri-colour options. The 591-3x0x-0 indicator's black housing provides a high contrast ratio between itself and the LED light. The LED is positioned at a right angle, making it ideal for PDB indicator applications.

Features of the 591-3x0x-0 PCB LED indicator:
Prism® series
3mm SMD LED
Black plastic housing
Right angle
Bi-colour and tri-colour

PCB LED Indicators, Dialight

Информацията за складовите наличности временно не е налична.

€ 2 245,23

€ 1,403 Each (In a Pack of 1600) (ex VAT)

Dialight2.5 V Green & Red LED 3mm SMD, 591-3001-013F

€ 2 245,23

€ 1,403 Each (In a Pack of 1600) (ex VAT)

Dialight2.5 V Green & Red LED 3mm SMD, 591-3001-013F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

Green, Red

Package Type

3mm (T-1)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

6.5 mcd, 8 mcd

Number of Pins

4

Lens Shape

Round

Dominant Wavelength

576 / 634 nm

Dimensions

4.32 x 8.76 x 5.03mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Страна на произход

Mexico

Детайли за продукта

Dialight 591-3x0x-0 Series Prism® CBI® Circuit Board Indicators

The 591-3x0x-0 series, from Dialight, is a CBI® circuit board indicator from their Prism® family. It consists of a 3mm surface mount (SMD) LED within a black plastic housing. The LED has a round, dome-shaped lens and is available in a range of bi-colour and tri-colour options. The 591-3x0x-0 indicator's black housing provides a high contrast ratio between itself and the LED light. The LED is positioned at a right angle, making it ideal for PDB indicator applications.

Features of the 591-3x0x-0 PCB LED indicator:
Prism® series
3mm SMD LED
Black plastic housing
Right angle
Bi-colour and tri-colour

PCB LED Indicators, Dialight