Технически документи
Спецификации
Brand
DialightVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6.4mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
13mA
Intensity
8mcd
Length
15.9mm
Страна на произход
Mexico
Детайли за продукта
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
€ 2,88
€ 2,88 Всеки (ex VAT)
1
€ 2,88
€ 2,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,88 |
25 - 49 | € 2,69 |
50 - 99 | € 2,45 |
100 - 249 | € 2,10 |
250+ | € 1,92 |
Технически документи
Спецификации
Brand
DialightVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6.4mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
13mA
Intensity
8mcd
Length
15.9mm
Страна на произход
Mexico
Детайли за продукта
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast