Dialight 553-0122F, Green Right Angle PCB LED Indicator, 2 LEDs 3mm (T-1), Through Hole

Технически документи
Спецификации
Brand
DialightLED Colours
Green
LED Colour(s)
Green
Number of LEDs
2
Mounting Type
Through Hole
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
563 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
LED Size
3mm (T-1)
Configuration
Bi-Level
Forward Current
10mA
Lens Colour
Green
Lens Finish
Diffused, Tinted
Intensity
16mcd
Детайли за продукта
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
€ 18,28
€ 1,828 Each (In a Pack of 10) (ex VAT)
10
€ 18,28
€ 1,828 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 50 | € 1,828 | € 18,28 |
60 - 110 | € 1,304 | € 13,04 |
120 - 240 | € 1,08 | € 10,80 |
250 - 490 | € 1,027 | € 10,27 |
500+ | € 0,958 | € 9,58 |
Технически документи
Спецификации
Brand
DialightLED Colours
Green
LED Colour(s)
Green
Number of LEDs
2
Mounting Type
Through Hole
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
563 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
LED Size
3mm (T-1)
Configuration
Bi-Level
Forward Current
10mA
Lens Colour
Green
Lens Finish
Diffused, Tinted
Intensity
16mcd
Детайли за продукта
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant