Dialight 553-0111F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 3 V

Технически документи
Спецификации
Brand
DialightLED Colours
Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
650 nm
LED Orientation
Right Angle
Dimensions
8.1 x 4.3 x 9.7mm
Length
8.1mm
Width
4.3mm
Height
9.7mm
Intensity
10mcd
Детайли за продукта
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
€ 2,23
€ 2,23 Всеки (ex VAT)
1
€ 2,23
€ 2,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,23 |
25 - 99 | € 1,05 |
100 - 249 | € 0,86 |
250 - 499 | € 0,84 |
500+ | € 0,82 |
Технически документи
Спецификации
Brand
DialightLED Colours
Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
650 nm
LED Orientation
Right Angle
Dimensions
8.1 x 4.3 x 9.7mm
Length
8.1mm
Width
4.3mm
Height
9.7mm
Intensity
10mcd
Детайли за продукта
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant