Dialight 553-0111-200F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V

Номер на артикул на RS: 546-1062Марка: Dialight№ по каталога на производителя: 553-0111-200F
brand-logo

Технически документи

Спецификации

LED Colours

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

14.06 x 4.32 x 9.65mm

Length

14.06mm

Width

4.32mm

Height

9.65mm

Intensity

10mcd

Детайли за продукта

Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators

The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx-200 PCB LED indicators:
Through hole mounting
2 x 3mm (T-1) LEDs
Variety of colours
Black plastic housing
Right-angle
Designed to accommodate DIN 41494
Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,17

€ 2,17 Всеки (ex VAT)

Dialight 553-0111-200F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V

€ 2,17

€ 2,17 Всеки (ex VAT)

Dialight 553-0111-200F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

14.06 x 4.32 x 9.65mm

Length

14.06mm

Width

4.32mm

Height

9.65mm

Intensity

10mcd

Детайли за продукта

Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators

The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx-200 PCB LED indicators:
Through hole mounting
2 x 3mm (T-1) LEDs
Variety of colours
Black plastic housing
Right-angle
Designed to accommodate DIN 41494
Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight

Може да се интересувате от