Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dialight 552-0222F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V

Номер на артикул на RS: 171-1295Марка: Dialight№ по каталога на производителя: 552-0222F
brand-logo

Технически документи

Спецификации

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

4

Viewing Angle

65 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

15.35 x 6 x 12.52mm

Length

15.35mm

Width

6mm

Height

12.52mm

Intensity

10mcd

Страна на произход

Mexico

Детайли за продукта

Dialight 552-0xxx Series LED CBI® Circuit Board Indicators

The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.

Multiple CBIs form horizontal LED arrays on 6.35mm (0.25in) center-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight

Информацията за складовите наличности временно не е налична.

€ 36,43

€ 0,729 Each (In a Bag of 50) (ex VAT)

Dialight 552-0222F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V

€ 36,43

€ 0,729 Each (In a Bag of 50) (ex VAT)

Dialight 552-0222F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

4

Viewing Angle

65 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

15.35 x 6 x 12.52mm

Length

15.35mm

Width

6mm

Height

12.52mm

Intensity

10mcd

Страна на произход

Mexico

Детайли за продукта

Dialight 552-0xxx Series LED CBI® Circuit Board Indicators

The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.

Multiple CBIs form horizontal LED arrays on 6.35mm (0.25in) center-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight