Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dialight 551-1307F, Green Right Angle PCB LED Indicator, Through Hole 1.9 V

Номер на артикул на RS: 546-0435Марка: Dialight№ по каталога на производителя: 551-1307FDistrelec Article No.: 17505305
brand-logo

Технически документи

Спецификации

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

1.9 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

1.6mcd

Детайли за продукта

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,46

€ 1,46 Всеки (ex VAT)

Dialight 551-1307F, Green Right Angle PCB LED Indicator, Through Hole 1.9 V

€ 1,46

€ 1,46 Всеки (ex VAT)

Dialight 551-1307F, Green Right Angle PCB LED Indicator, Through Hole 1.9 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

1.9 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

1.6mcd

Детайли за продукта

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight

Може да се интересувате от