Dialight 551-0607F, Green Right Angle PCB LED Indicator, Through Hole 7.5 V

Номер на артикул на RS: 546-0407Марка: Dialight№ по каталога на производителя: 551-0607F
brand-logo

Технически документи

Спецификации

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

7.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

19mcd

Детайли за продукта

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight

Може да се интересувате от
Green single PCB mount LED,5510607 12mA
P.O.A.Всеки (ex VAT)
Bivar H101CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
€ 0,381Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,43

€ 0,43 Всеки (ex VAT)

Dialight 551-0607F, Green Right Angle PCB LED Indicator, Through Hole 7.5 V

€ 0,43

€ 0,43 Всеки (ex VAT)

Dialight 551-0607F, Green Right Angle PCB LED Indicator, Through Hole 7.5 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Green single PCB mount LED,5510607 12mA
P.O.A.Всеки (ex VAT)
Bivar H101CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
€ 0,381Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

7.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

19mcd

Детайли за продукта

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight

Може да се интересувате от
Green single PCB mount LED,5510607 12mA
P.O.A.Всеки (ex VAT)
Bivar H101CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
€ 0,381Each (In a Pack of 10) (ex VAT)