Dialight 550-2207F, Green Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole

Номер на артикул на RS: 917-0776Марка: Dialight№ по каталога на производителя: 550-2207F
brand-logo

Технически документи

Спецификации

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

65 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

13.85 x 6.22 x 6.22mm

Length

13.85mm

Width

6.22mm

Height

6.22mm

LED Size

5mm (T-1 3/4)

Configuration

Single

Forward Current

25mA

Lens Colour

Green

Lens Finish

Diffused, Tinted

Intensity

10mcd

Детайли за продукта

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators

The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight

Може да се интересувате от

€ 16,33

€ 0,817 Each (In a Pack of 20) (ex VAT)

Dialight 550-2207F, Green Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole

€ 16,33

€ 0,817 Each (In a Pack of 20) (ex VAT)

Dialight 550-2207F, Green Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
20 - 100€ 0,817€ 16,33
120 - 220€ 0,539€ 10,79
240 - 480€ 0,513€ 10,26
500 - 980€ 0,486€ 9,71
1000+€ 0,425€ 8,50
Може да се интересувате от

Технически документи

Спецификации

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

65 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

13.85 x 6.22 x 6.22mm

Length

13.85mm

Width

6.22mm

Height

6.22mm

LED Size

5mm (T-1 3/4)

Configuration

Single

Forward Current

25mA

Lens Colour

Green

Lens Finish

Diffused, Tinted

Intensity

10mcd

Детайли за продукта

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators

The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight

Може да се интересувате от