Технически документи
Спецификации
Brand
DialightLED Colours
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
7.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
583 nm
LED Orientation
Right Angle
Dimensions
13.85 x 6.22 x 6.22mm
Length
13.85mm
Width
6.22mm
Height
6.22mm
Intensity
8mcd
Страна на произход
Mexico
Детайли за продукта
Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block
PCB LED Indicators, Dialight
€ 1,56
€ 1,56 Всеки (ex VAT)
1
€ 1,56
€ 1,56 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DialightLED Colours
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
7.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
583 nm
LED Orientation
Right Angle
Dimensions
13.85 x 6.22 x 6.22mm
Length
13.85mm
Width
6.22mm
Height
6.22mm
Intensity
8mcd
Страна на произход
Mexico
Детайли за продукта
Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block