Технически документи
Спецификации
Brand
DialightFlexible/Rigid
Rigid
Length
28.75mm
Orientation
Right Angle
Dimensions
28.75 x 21.59 x 3.2mm
Mounting Type
PCB Mounted
Lens Shape
Square
Number of Ways
4
LED Package Size
3.1 x 2.5 mm
Rows
4
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3.2 x 3.2mm
Series
Optopipe™
Configuration Rows x Columns
4 x 1
Configuration (Rows x Columns)
4 x 1
Детайли за продукта
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
€ 34,60
€ 1,384 Each (In a Bag of 25) (ex VAT)
25
€ 34,60
€ 1,384 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DialightFlexible/Rigid
Rigid
Length
28.75mm
Orientation
Right Angle
Dimensions
28.75 x 21.59 x 3.2mm
Mounting Type
PCB Mounted
Lens Shape
Square
Number of Ways
4
LED Package Size
3.1 x 2.5 mm
Rows
4
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3.2 x 3.2mm
Series
Optopipe™
Configuration Rows x Columns
4 x 1
Configuration (Rows x Columns)
4 x 1
Детайли за продукта
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting