Технически документи
Спецификации
Brand
DialightFlexible/Rigid
Rigid
Orientation
Right Angle
Length
14.6mm
Dimensions
10.71 x 11.6 x 14.6mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
LED Package Size
3.5 x 2.8 mm
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Configuration Rows x Columns
1 x 1
Series
Optopipe™
Configuration (Rows x Columns)
1 x 1
Детайли за продукта
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
€ 24,19
€ 0,484 Each (In a Bag of 50) (ex VAT)
50
€ 24,19
€ 0,484 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DialightFlexible/Rigid
Rigid
Orientation
Right Angle
Length
14.6mm
Dimensions
10.71 x 11.6 x 14.6mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
LED Package Size
3.5 x 2.8 mm
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Configuration Rows x Columns
1 x 1
Series
Optopipe™
Configuration (Rows x Columns)
1 x 1
Детайли за продукта
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting