Технически документи
Спецификации
Brand
DialightSeries
081
Product Type
LED Lens
Number of LEDs Per Lens
1
For Use With
Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp
Dimensions
16.27 (Dia.) x 17.46 (H)mm
Clear or Diffused
Clear
Diameter
16.27mm
Height
17.46mm
Страна на произход
Mexico
Детайли за продукта
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
Dialight Range
€ 11,01
€ 11,01 Всеки (ex VAT)
1
€ 11,01
€ 11,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DialightSeries
081
Product Type
LED Lens
Number of LEDs Per Lens
1
For Use With
Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp
Dimensions
16.27 (Dia.) x 17.46 (H)mm
Clear or Diffused
Clear
Diameter
16.27mm
Height
17.46mm
Страна на произход
Mexico
Детайли за продукта
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation