DFRobot Heatsink, LattePanda, 13.2 x 12.1 x 4.8mm, PCB Surface Mount

Номер на артикул на RS: 126-3115Марка: DFRobot№ по каталога на производителя: FIT0506
brand-logo

Технически документи

Спецификации

Brand

DFRobot

For Use With

LattePanda

Length

13.2mm

Width

12.1mm

Height

4.8mm

Dimensions

13.2 x 12.1 x 4.8mm

Mounting

PCB Surface Mount

Colour

Orange

Material

Copper

Application

Surface Mount Component Cooling

Special Features

Self-Adhesive, Machine Running Cooler in Summer

Страна на произход

China

Детайли за продукта

LattePanda Pure Copper Heatsinks

This pack of 5 copper heatsinks offers a perfect solution to keep your LattePanda running at full speed. Each heatsink has a self adhesive pad so installation is quick and easy.

Material: Pure copper
Dimensions (per heatsink): 13.2 x 12.1 x 4.8 mm / 0.52 x 0.48 x 0.19 inches
Weight: 32 g

DFRobot

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,24

€ 4,24 1 Pack of 5 (ex VAT)

DFRobot Heatsink, LattePanda, 13.2 x 12.1 x 4.8mm, PCB Surface Mount

€ 4,24

€ 4,24 1 Pack of 5 (ex VAT)

DFRobot Heatsink, LattePanda, 13.2 x 12.1 x 4.8mm, PCB Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

DFRobot

For Use With

LattePanda

Length

13.2mm

Width

12.1mm

Height

4.8mm

Dimensions

13.2 x 12.1 x 4.8mm

Mounting

PCB Surface Mount

Colour

Orange

Material

Copper

Application

Surface Mount Component Cooling

Special Features

Self-Adhesive, Machine Running Cooler in Summer

Страна на произход

China

Детайли за продукта

LattePanda Pure Copper Heatsinks

This pack of 5 copper heatsinks offers a perfect solution to keep your LattePanda running at full speed. Each heatsink has a self adhesive pad so installation is quick and easy.

Material: Pure copper
Dimensions (per heatsink): 13.2 x 12.1 x 4.8 mm / 0.52 x 0.48 x 0.19 inches
Weight: 32 g

DFRobot

Може да се интересувате от