DFRobot Heatsink Cooling Fan, LattePanda, 34.5 x 34.5 x 10mm, PCB Surface Mount, Screw

Номер на артикул на RS: 126-3113Марка: DFRobot№ по каталога на производителя: FIT0504
brand-logo

Технически документи

Спецификации

Brand

DFRobot

For Use With

LattePanda

Length

34.5mm

Width

34.5mm

Height

10mm

Dimensions

34.5 x 34.5 x 10mm

Mounting

PCB Surface Mount, Screw

Colour

Blue

Material

Aluminium

Special Features

This Heat Sink and Fan Combo Will Cool the CPU for Smooth Performance, The Fan Keeps the Unit Running at a Stable Temperature

Страна на произход

China

Детайли за продукта

LattePanda Heatsink Cooling Fan

This combination heatsink and fan reacts to temperature spikes to keep your board at a stable temperature and enable you to get maximum performance. The LattePanda will automatically throttle the processor to prevent overheating.

Easy to install and supplied with a thermal pad, simply attach to the top of the CPU and connect the 2-pin jumper wire to the CN2 headers.

Operating Voltage: 5 V
Operating Current: 0.14 A
Rated Speed: 6500 rpm
Cable Length: 20 cm
Interface Type: 2.54 mm 2-Pin DuPont Female Connector
Dimension: 34.5 x 34.5 x 10 mm / 1.36 x 1.36 x 0.4 inches
Weight: 12 g

DFRobot

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,57

€ 11,57 Всеки (ex VAT)

DFRobot Heatsink Cooling Fan, LattePanda, 34.5 x 34.5 x 10mm, PCB Surface Mount, Screw

€ 11,57

€ 11,57 Всеки (ex VAT)

DFRobot Heatsink Cooling Fan, LattePanda, 34.5 x 34.5 x 10mm, PCB Surface Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

DFRobot

For Use With

LattePanda

Length

34.5mm

Width

34.5mm

Height

10mm

Dimensions

34.5 x 34.5 x 10mm

Mounting

PCB Surface Mount, Screw

Colour

Blue

Material

Aluminium

Special Features

This Heat Sink and Fan Combo Will Cool the CPU for Smooth Performance, The Fan Keeps the Unit Running at a Stable Temperature

Страна на произход

China

Детайли за продукта

LattePanda Heatsink Cooling Fan

This combination heatsink and fan reacts to temperature spikes to keep your board at a stable temperature and enable you to get maximum performance. The LattePanda will automatically throttle the processor to prevent overheating.

Easy to install and supplied with a thermal pad, simply attach to the top of the CPU and connect the 2-pin jumper wire to the CN2 headers.

Operating Voltage: 5 V
Operating Current: 0.14 A
Rated Speed: 6500 rpm
Cable Length: 20 cm
Interface Type: 2.54 mm 2-Pin DuPont Female Connector
Dimension: 34.5 x 34.5 x 10 mm / 1.36 x 1.36 x 0.4 inches
Weight: 12 g

DFRobot

Може да се интересувате от