Технически документи
Спецификации
Brand
DewaltSeries
Krypton
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black, White, Yellow
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Non-Metallic
Upper Material
Microfibre
Anti-Slip
Yes
Slip Resistance Rating
SRA
Страна на произход
China
Детайли за продукта
Safety Trainer, Krypton Series
These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.
Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection
Standards
SBP SRA Safety Rating
DeWALT Safety Footwear
€ 94,19
€ 94,19 1 Pair (ex VAT)
1
€ 94,19
€ 94,19 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltSeries
Krypton
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black, White, Yellow
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Non-Metallic
Upper Material
Microfibre
Anti-Slip
Yes
Slip Resistance Rating
SRA
Страна на произход
China
Детайли за продукта
Safety Trainer, Krypton Series
These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.
Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection
Standards
SBP SRA Safety Rating