Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT Krypton Men's Black, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 6, EU 40

Номер на артикул на RS: 797-5462Марка: DeWALT№ по каталога на производителя: Krypton/6
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Series

Krypton

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Black, White, Yellow

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Non Metallic

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Safety Trainer, Krypton Series

These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.

Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection

Standards

SBP SRA Safety Rating

DeWALT Safety Footwear

Информацията за складовите наличности временно не е налична.

€ 94,19

€ 94,19 1 Pair (ex VAT)

DeWALT Krypton Men's Black, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 6, EU 40

€ 94,19

€ 94,19 1 Pair (ex VAT)

DeWALT Krypton Men's Black, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 6, EU 40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Series

Krypton

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Black, White, Yellow

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Non Metallic

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Safety Trainer, Krypton Series

These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.

Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection

Standards

SBP SRA Safety Rating

DeWALT Safety Footwear