Технически документи
Спецификации
Brand
DewaltBag Type
Wheeled Bag
Material
Fabric
Length
699mm
Width
305mm
Height
318mm
Shoulder Strap
Yes
Lock Type
Dual Zipper
Страна на произход
China
Детайли за продукта
DeWALT Large Duffle Tool Bag with Wheels
DeWALT has created a large duffle tool bag, the ideal solution for storage and portability. This tool bag has a 26in capacity and capable of carrying all your tools with comfort and ease. It offers multiple pockets internally and externally to keep tools and accessories organised. There are various transport options, e.g. via loop handles, a shoulder strap or by a telescopic handle.
Why would you buy this tool bag?
This tool bag is a suitable alternative to a toolbox or a tool case. It has great features that include a wide top opening for easy and quick access, large capacity pockets for drill driver and screwdriver bit sets. Internal drill holster, inner removable divider plus two plastic rails on the bottom of the bag to protect from wear and tear.
Features and Benefits
Large capacity
Multiple tool storage pockets
Internal removable divider
Ergonomic handle and shoulder strap
Heavy-duty telescopic handle
Hard-wearing transportation wheels
Plastic base rails
Weight: 2.5 kg
Dimensions
L. 699 mm x W. 305 mm x H. 318 mm
Typical Application
Open Tote Tool Bags, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
Is this bag waterproof?
This tool bag is made from high-quality water-resistant materials.
Are zippers lockable?
No, the zippers are not lockable
Does this bag have wheels?
Yes, there are 2 hard wearing wheels with this tool bag
Note: No tools are supplied with this bag. Tools are shown for reference only.
€ 87,18
€ 87,18 Всеки (ex VAT)
1
€ 87,18
€ 87,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltBag Type
Wheeled Bag
Material
Fabric
Length
699mm
Width
305mm
Height
318mm
Shoulder Strap
Yes
Lock Type
Dual Zipper
Страна на произход
China
Детайли за продукта
DeWALT Large Duffle Tool Bag with Wheels
DeWALT has created a large duffle tool bag, the ideal solution for storage and portability. This tool bag has a 26in capacity and capable of carrying all your tools with comfort and ease. It offers multiple pockets internally and externally to keep tools and accessories organised. There are various transport options, e.g. via loop handles, a shoulder strap or by a telescopic handle.
Why would you buy this tool bag?
This tool bag is a suitable alternative to a toolbox or a tool case. It has great features that include a wide top opening for easy and quick access, large capacity pockets for drill driver and screwdriver bit sets. Internal drill holster, inner removable divider plus two plastic rails on the bottom of the bag to protect from wear and tear.
Features and Benefits
Large capacity
Multiple tool storage pockets
Internal removable divider
Ergonomic handle and shoulder strap
Heavy-duty telescopic handle
Hard-wearing transportation wheels
Plastic base rails
Weight: 2.5 kg
Dimensions
L. 699 mm x W. 305 mm x H. 318 mm
Typical Application
Open Tote Tool Bags, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
Is this bag waterproof?
This tool bag is made from high-quality water-resistant materials.
Are zippers lockable?
No, the zippers are not lockable
Does this bag have wheels?
Yes, there are 2 hard wearing wheels with this tool bag
Note: No tools are supplied with this bag. Tools are shown for reference only.