Технически документи
Спецификации
Brand
DewaltMaterial
Plastic
Box Type
Tool Box
Length
277mm
Width
558mm
Height
277mm
Dimensions
277 x 558 x 277mm
Colour
Black
Weight
20.0kg
Tools Included
No
Страна на произход
Israel
Детайли за продукта
DEWALT ToughSystem Tote
DeWALT Tough-System Tote, compatible with the Tough-System range and features latches on the side for carrying several units together. Tough System Tote is a large robust design open bin which can carry all your tools and essentials
Features and Benefits
Compatible with any module of the TOUGHSYSTEM
Convenient side handles
Large metal bar with handle grip
Large space to fit electronic tools and cables
Robust design, made from high-quality plastic
Specification
Length: 277 mm
Width: 558 mm
Depth: 330 mm
Max Load: 20 Kg
€ 50,62
€ 50,62 Всеки (ex VAT)
1
€ 50,62
€ 50,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltMaterial
Plastic
Box Type
Tool Box
Length
277mm
Width
558mm
Height
277mm
Dimensions
277 x 558 x 277mm
Colour
Black
Weight
20.0kg
Tools Included
No
Страна на произход
Israel
Детайли за продукта
DEWALT ToughSystem Tote
DeWALT Tough-System Tote, compatible with the Tough-System range and features latches on the side for carrying several units together. Tough System Tote is a large robust design open bin which can carry all your tools and essentials
Features and Benefits
Compatible with any module of the TOUGHSYSTEM
Convenient side handles
Large metal bar with handle grip
Large space to fit electronic tools and cables
Robust design, made from high-quality plastic
Specification
Length: 277 mm
Width: 558 mm
Depth: 330 mm
Max Load: 20 Kg