DeWALT DWE560K-LX 184mm Cordless Circular Saw, 110V

Номер на артикул на RS: 124-8943Марка: DeWALT№ по каталога на производителя: DWE560K-LX
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

16mm

Blade Diameter

184mm

Maximum Speed

5500rpm

Model Number

DWE560K-LX

Voltage Rating

110V

Weight

3.7kg

Страна на произход

China

Детайли за продукта

DeWalt 65 mm 1350W Compact Circular Saw (DWE560K)

DeWALT DWE560 Compact Circular Saw is a compact, lightweight and easy to use saw with high-power 1350 W motor and 65 mm cutting depth. Featuring a cutaway guard and a dust blower for improved cutting line visibility.

Features and Benefits

Features and Benefits

Compact, lightweight, easy to use circular saw with 65 mm depth of cut
High-power 1350 W motor gives increased cutting performance
Cutaway inner guard gives improved line of sight to cutting line
Dust blower clears dust and debris from cut line
Efficient dust extraction port to minimise airborne dust particles when connected to a dust extraction unit
Direct compatibility with DeWALT Airlock system for easy, secure connection to extraction hose

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Може да се интересувате от
Makita 5008MG 210mm Corded Circular Saw, 110V
€ 303,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

DeWALT DWE560K-LX 184mm Cordless Circular Saw, 110V

P.O.A.

DeWALT DWE560K-LX 184mm Cordless Circular Saw, 110V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Makita 5008MG 210mm Corded Circular Saw, 110V
€ 303,61Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

16mm

Blade Diameter

184mm

Maximum Speed

5500rpm

Model Number

DWE560K-LX

Voltage Rating

110V

Weight

3.7kg

Страна на произход

China

Детайли за продукта

DeWalt 65 mm 1350W Compact Circular Saw (DWE560K)

DeWALT DWE560 Compact Circular Saw is a compact, lightweight and easy to use saw with high-power 1350 W motor and 65 mm cutting depth. Featuring a cutaway guard and a dust blower for improved cutting line visibility.

Features and Benefits

Features and Benefits

Compact, lightweight, easy to use circular saw with 65 mm depth of cut
High-power 1350 W motor gives increased cutting performance
Cutaway inner guard gives improved line of sight to cutting line
Dust blower clears dust and debris from cut line
Efficient dust extraction port to minimise airborne dust particles when connected to a dust extraction unit
Direct compatibility with DeWALT Airlock system for easy, secure connection to extraction hose

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Може да се интересувате от
Makita 5008MG 210mm Corded Circular Saw, 110V
€ 303,61Всеки (ex VAT)