Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT DW088-XJ Laser Colour Red 2 Line Laser Level

Номер на артикул на RS: 793-2673Марка: DeWALT№ по каталога на производителя: DW088-XJ
brand-logo
Преглед на всички в Лазерни нивелири

Технически документи

Спецификации

Brand

Dewalt

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

0

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Dimensions

112 x 61 x 113mm

Weight

500g

Height

113mm

Model Number p

DW088-XJ

Width

61mm

Length

112mm

Model Number (p)

DW088-XJ

Страна на произход

China

Детайли за продукта

DeWalt DW088K-XJ Self Levelling Cross Line Laser

Introducing the DW088K-XJ from DeWalt, this self-levelling laser alignment tool consisting of a laser beam projector. Laser alignment tool maintains full brightness and extends the range that projects across horizontal, vertical lines. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds.

Constructed with a rubber moulding surrounding the unit to improve its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through three AA batteries delivering up to 40 hours working time. On the side of the unit are a battery level indicator allowing you to know when to change the batteries and two buttons for switching the vertical and horizontal laser beams on independently.

Features and Benefits

Self-levelling cross line laser is accurate to ±0.3 mm/m in levelling applications

Marks a levelled line in seconds

2 button operation and low battery indication

Built in magnetic pivot bracket mounts

Over-moulded housing and thick glass protects the tool and helps maintain calibration

Includes 3 x AA batteries for 40 plus hours runtime

Typical Applications

Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ

Are batteries supplied with this laser levels?

Yes, the laser level is supplied with three AA batteries.

Supplied with

3 x AA size alkaline batteries
Wall mount bracket
Heavy duty carrying case
3 Year Limited Manufacturers Warranty

Може да се интересувате от
Bosch PCL1, 635nm Red Laser Level
P.O.A.Всеки (ex VAT)
DeWALT DW087k Laser Level
P.O.A.Всеки (ex VAT)
L120 Laser Line Generator
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 177,34

€ 177,34 Всеки (ex VAT)

DeWALT DW088-XJ Laser Colour Red 2 Line Laser Level

€ 177,34

€ 177,34 Всеки (ex VAT)

DeWALT DW088-XJ Laser Colour Red 2 Line Laser Level
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bosch PCL1, 635nm Red Laser Level
P.O.A.Всеки (ex VAT)
DeWALT DW087k Laser Level
P.O.A.Всеки (ex VAT)
L120 Laser Line Generator
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dewalt

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

0

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Dimensions

112 x 61 x 113mm

Weight

500g

Height

113mm

Model Number p

DW088-XJ

Width

61mm

Length

112mm

Model Number (p)

DW088-XJ

Страна на произход

China

Детайли за продукта

DeWalt DW088K-XJ Self Levelling Cross Line Laser

Introducing the DW088K-XJ from DeWalt, this self-levelling laser alignment tool consisting of a laser beam projector. Laser alignment tool maintains full brightness and extends the range that projects across horizontal, vertical lines. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds.

Constructed with a rubber moulding surrounding the unit to improve its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through three AA batteries delivering up to 40 hours working time. On the side of the unit are a battery level indicator allowing you to know when to change the batteries and two buttons for switching the vertical and horizontal laser beams on independently.

Features and Benefits

Self-levelling cross line laser is accurate to ±0.3 mm/m in levelling applications

Marks a levelled line in seconds

2 button operation and low battery indication

Built in magnetic pivot bracket mounts

Over-moulded housing and thick glass protects the tool and helps maintain calibration

Includes 3 x AA batteries for 40 plus hours runtime

Typical Applications

Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ

Are batteries supplied with this laser levels?

Yes, the laser level is supplied with three AA batteries.

Supplied with

3 x AA size alkaline batteries
Wall mount bracket
Heavy duty carrying case
3 Year Limited Manufacturers Warranty

Може да се интересувате от
Bosch PCL1, 635nm Red Laser Level
P.O.A.Всеки (ex VAT)
DeWALT DW087k Laser Level
P.O.A.Всеки (ex VAT)
L120 Laser Line Generator
P.O.A.Всеки (ex VAT)