DeWALT Circular Saw Blade, Pack of 1

Номер на артикул на RS: 123-0739Марка: DeWALT№ по каталога на производителя: DT99563-QZ
brand-logo
Преглед на всички в Остриета за трион

Технически документи

Спецификации

Brand

Dewalt

Saw Blade Type

Circular Saw Blade

Number of Teeth

36

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

190mm

Страна на произход

United States

Детайли за продукта

DeWalt Extreme Runtime Circular Saw Blades

The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits

Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting

Application Information

The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.

Информацията за складовите наличности временно не е налична.

€ 50,36

€ 50,36 Всеки (ex VAT)

DeWALT Circular Saw Blade, Pack of 1

€ 50,36

€ 50,36 Всеки (ex VAT)

DeWALT Circular Saw Blade, Pack of 1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Saw Blade Type

Circular Saw Blade

Number of Teeth

36

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

190mm

Страна на произход

United States

Детайли за продукта

DeWalt Extreme Runtime Circular Saw Blades

The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits

Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting

Application Information

The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.