Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry, 10mm Max, 5.5mm Min, Steel Bits

Номер на артикул на RS: 468-7588Марка: DeWALT№ по каталога на производителя: DT9702-QZ
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Drilling Application

Masonry

Drill Bit Type

SDS Plus Drill Bit

Material

Steel

Number of Pieces

4

Minimum Size

5.5mm

Maximum Size

10mm

Set Contents

SDS Plus Drill Bits

Страна на произход

Germany

Детайли за продукта

DeWALT Extreme SDS Plus Drill Bits

Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing for more effective debris removal and the new drill bit tip has been designed for better penetration, especially for stubborn materials. Because of this, these SDS power tool accessories are specifically suited for construction applications and tasks.

Features and Benefits:

• All bits are made from superior tungsten carbide grade for long life and durability, making it easier to drill through stubborn masonry materials without compromising the bit tip
• It features a hardened body for extra strength and reduced breakage
• Each metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission
• The drill bit set of 4 pieces is supplied in a plastic case which is ideal for storing and protecting the bits

Applications:

These bits are ideal for fast drilling of a plug, anchor or clearance holes in masonry, stone, concrete, and brick or blockwork. This makes it an essential piece of kit to have if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

Can these drill bits be used with any SDS drill?

Yes

What is SDS?

The Slotted Drive System or SDS was created in the late 1970s when many masonry workers were having issues drilling holes into bricks, concrete, and other hard materials. An SDS drill bit has slots or indentations which allow it to be propelled forward by the drill, using a hammer action. By doing this, the bit can easily push through hard materials like concrete or brickwork and also involves minimal effort for the user because they do not need to lean or push on the drill to make it work efficiently. The hammer action that is created by the drill and the bit together is enough pressure to allow the drill to do all the hard work.

Warning

Always use approved eye protection when using power tools.

Информацията за складовите наличности временно не е налична.

€ 17,65

€ 17,65 1 Box of 4 (ex VAT)

DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry, 10mm Max, 5.5mm Min, Steel Bits

€ 17,65

€ 17,65 1 Box of 4 (ex VAT)

DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry, 10mm Max, 5.5mm Min, Steel Bits
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Drilling Application

Masonry

Drill Bit Type

SDS Plus Drill Bit

Material

Steel

Number of Pieces

4

Minimum Size

5.5mm

Maximum Size

10mm

Set Contents

SDS Plus Drill Bits

Страна на произход

Germany

Детайли за продукта

DeWALT Extreme SDS Plus Drill Bits

Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing for more effective debris removal and the new drill bit tip has been designed for better penetration, especially for stubborn materials. Because of this, these SDS power tool accessories are specifically suited for construction applications and tasks.

Features and Benefits:

• All bits are made from superior tungsten carbide grade for long life and durability, making it easier to drill through stubborn masonry materials without compromising the bit tip
• It features a hardened body for extra strength and reduced breakage
• Each metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission
• The drill bit set of 4 pieces is supplied in a plastic case which is ideal for storing and protecting the bits

Applications:

These bits are ideal for fast drilling of a plug, anchor or clearance holes in masonry, stone, concrete, and brick or blockwork. This makes it an essential piece of kit to have if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

Can these drill bits be used with any SDS drill?

Yes

What is SDS?

The Slotted Drive System or SDS was created in the late 1970s when many masonry workers were having issues drilling holes into bricks, concrete, and other hard materials. An SDS drill bit has slots or indentations which allow it to be propelled forward by the drill, using a hammer action. By doing this, the bit can easily push through hard materials like concrete or brickwork and also involves minimal effort for the user because they do not need to lean or push on the drill to make it work efficiently. The hammer action that is created by the drill and the bit together is enough pressure to allow the drill to do all the hard work.

Warning

Always use approved eye protection when using power tools.