Технически документи
Спецификации
Brand
DewaltSeries
DT65
Material
Carbide Tipped
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
123 mm
Страна на произход
Germany
Детайли за продукта
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
Carbide
€ 3,81
€ 3,81 Всеки (ex VAT)
1
€ 3,81
€ 3,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltSeries
DT65
Material
Carbide Tipped
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
123 mm
Страна на произход
Germany
Детайли за продукта
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes