DeWALT DT50 Series HSS-R Twist Drill Bit, 2mm Diameter, 49 mm Overall

Номер на артикул на RS: 424-3936Марка: DeWALT№ по каталога на производителя: DT5036-QZ
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Series

DT50

Material

HSS-R

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49 mm

Number of Pieces

2

Страна на произход

Germany

Детайли за продукта

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets

Metalworking drills.

Информацията за складовите наличности временно не е налична.

€ 4,01

€ 2,003 Each (In a Pack of 2) (ex VAT)

DeWALT DT50 Series HSS-R Twist Drill Bit, 2mm Diameter, 49 mm Overall

€ 4,01

€ 2,003 Each (In a Pack of 2) (ex VAT)

DeWALT DT50 Series HSS-R Twist Drill Bit, 2mm Diameter, 49 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Series

DT50

Material

HSS-R

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49 mm

Number of Pieces

2

Страна на произход

Germany

Детайли за продукта

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets

Metalworking drills.