Технически документи
Спецификации
Brand
DewaltSeries
DT49
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
3mm
Overall Length
61 mm
Страна на произход
Germany
Детайли за продукта
Extreme HSS E Cobalt Drill (DIN 338) 2 Pack
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right hand cutting helix, type N flute
5% cobalt alloyed High Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use with Stainless Steel
Supplied with
2 bits of the same size
€ 5,10
€ 5,10 Всеки (ex VAT)
1
€ 5,10
€ 5,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltSeries
DT49
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
3mm
Overall Length
61 mm
Страна на произход
Germany
Детайли за продукта
Extreme HSS E Cobalt Drill (DIN 338) 2 Pack
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right hand cutting helix, type N flute
5% cobalt alloyed High Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use with Stainless Steel
Supplied with
2 bits of the same size