Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

Номер на артикул на RS: 667-8390Марка: DeWALT№ по каталога на производителя: Dewalt Apprentice Brown Size 8
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

EVA

Страна на произход

China

Детайли за продукта

Brown Apprentice Nubuck Boot

Heat resistant and hard wearing
Lightweight, flexible
Odour reducing, moisture wicking properties
Nubuck & full grain leather uppers
Rubber outsole 300°c
EVA mid-sole
TPU heel support

Standards

EN345-S3

DeWALT Safety Footwear

Информацията за складовите наличности временно не е налична.

€ 101,79

€ 101,79 1 Pair (ex VAT)

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

€ 101,79

€ 101,79 1 Pair (ex VAT)

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

EVA

Страна на произход

China

Детайли за продукта

Brown Apprentice Nubuck Boot

Heat resistant and hard wearing
Lightweight, flexible
Odour reducing, moisture wicking properties
Nubuck & full grain leather uppers
Rubber outsole 300°c
EVA mid-sole
TPU heel support

Standards

EN345-S3

DeWALT Safety Footwear