Технически документи
Спецификации
Brand
DewaltSaw Type
Hand-Held Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
20mm
Blade Diameter
165mm
Cutting Depth
55 mm
Maximum Speed
4950rpm
Model Number
DCS565N-XJ
Voltage Rating
18V
Series
DCS
Battery Type
Body Only
Страна на произход
Czech Republic
€ 307,74
€ 307,74 Всеки (ex VAT)
1
€ 307,74
€ 307,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltSaw Type
Hand-Held Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
20mm
Blade Diameter
165mm
Cutting Depth
55 mm
Maximum Speed
4950rpm
Model Number
DCS565N-XJ
Voltage Rating
18V
Series
DCS
Battery Type
Body Only
Страна на произход
Czech Republic