DeWALT FLEXVOLT DCS388N-XJ Cordless Reciprocating Saw, 54V

Номер на артикул на RS: 122-9126Марка: DeWALT№ по каталога на производителя: DCS388N-XJ
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Model Number

DCS388N-XJ

Voltage Rating

54V

Series

FLEXVOLT

Battery Type

Body Only

Страна на произход

China

Детайли за продукта

DeWalt 54V Flexvolt Reciprocating Saw

The DEWALT 54V XR FLEXVOLT Recip Saw is part of the XR FLEXVOLT Lithium-ion platform offering unrivalled enhanced runtime and performance, heavy-duty construction applications can be completed without the need for mains power. The XR FLEXVOLT battery pack is not only interchangeable across the 54V power tools range but is also backwards compatible with all existing DEWALT 18V XR tools, allowing professionals to be able to operate every tool they need on a single cordless system. It has been constructed with a high-speed brushless motor which delivers high performance and power of up to 3000 strokes per minute. The brushless motor offers efficiency and increased power delivery, resulting in less wear and increased longevity of the tool. The intelligent variable speed and lock-off switch provide optimum speed and control for the correct application. The lever-action blade clamp allows for quick and easy blade change and can be adjusted in two positions for flush cutting and increased versatility within confined spaces.

DeWalt DCS388T2 Cordless Reciprocating Saw is available in two options to choose from:
• DeWalt DCS388N-XJ (RS: 1229126) - Bare unit only (battery, charger and other accessories sold separately)
• DeWalt DCS388T2-GB (RS: 1229127) - Supplied as a set with 2 x 54V 6.0 Ah FLEXVOLT Batteries, Multi-Voltage Charger, TSTAK case and 1 x 24 Tooth Saw Blade (UK Plug)

Features and Benefits:

• 54V XR FLEXVOLT Lithium-ion technology offers unrivalled cordless performance and power
• Intelligent variable speed trigger & lock-off switch
• Two-position blade clamp allows for flush cutting and increased versatility
• Crank type gearbox provides class-leading low vibration at 12.5m/s²
• Pivoting shoe with open top for high stability and blade visibility during cutting
• Integrated LED for clear illumination of the cut line
• Ideal cordless solution for wood and metal installation, trimming
and demolition cutting applications

Typical Application:

Cordless Reciprocating saws are also known as sabre saws and are generally used in demolition and construction industries, reciprocating saws don't provide the cleanest or most accurate cuts but allow for a quick and efficient way of cutting through materials due to the powerful push-pull action produced by the internal motor. Models with variable speed settings provide more control when cutting, allowing faster speeds on soft materials like wood and slower speeds for hard materials like metal. Thanks to easy blade change mechanism and a wide variety of blades available on the market, cordless reciprocating saws can be used for cutting e.g.:
• aluminium
• steel
• wood
• stone
• tiles
• PVC pipes
• brass pipes

FAQs:

Does it come with blades?
The DCS338N-XJ come as a bare unit only. No battery, charger, case or any other accessories are supplied. However, the DCS388T2-GB comes as a set with 1 x 24 Tooth Multipurpose Saw Blade

Do you stock compatible / replacement batteries?
Yes, the DCS388 series reciprocating saw is compatible with all DeWalt 54V FLEXVOLT series Li-Ion batteries e.g.:
• DeWalt DCB546-XJ 6.0 Ah- 122-9121
• DeWalt DCB547-XJ 9.0Ah - 136-2987
• DeWalt DCB548-XJ 12.0Ah - 175-1600

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

DeWALT FLEXVOLT DCS388N-XJ Cordless Reciprocating Saw, 54V

P.O.A.

DeWALT FLEXVOLT DCS388N-XJ Cordless Reciprocating Saw, 54V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Model Number

DCS388N-XJ

Voltage Rating

54V

Series

FLEXVOLT

Battery Type

Body Only

Страна на произход

China

Детайли за продукта

DeWalt 54V Flexvolt Reciprocating Saw

The DEWALT 54V XR FLEXVOLT Recip Saw is part of the XR FLEXVOLT Lithium-ion platform offering unrivalled enhanced runtime and performance, heavy-duty construction applications can be completed without the need for mains power. The XR FLEXVOLT battery pack is not only interchangeable across the 54V power tools range but is also backwards compatible with all existing DEWALT 18V XR tools, allowing professionals to be able to operate every tool they need on a single cordless system. It has been constructed with a high-speed brushless motor which delivers high performance and power of up to 3000 strokes per minute. The brushless motor offers efficiency and increased power delivery, resulting in less wear and increased longevity of the tool. The intelligent variable speed and lock-off switch provide optimum speed and control for the correct application. The lever-action blade clamp allows for quick and easy blade change and can be adjusted in two positions for flush cutting and increased versatility within confined spaces.

DeWalt DCS388T2 Cordless Reciprocating Saw is available in two options to choose from:
• DeWalt DCS388N-XJ (RS: 1229126) - Bare unit only (battery, charger and other accessories sold separately)
• DeWalt DCS388T2-GB (RS: 1229127) - Supplied as a set with 2 x 54V 6.0 Ah FLEXVOLT Batteries, Multi-Voltage Charger, TSTAK case and 1 x 24 Tooth Saw Blade (UK Plug)

Features and Benefits:

• 54V XR FLEXVOLT Lithium-ion technology offers unrivalled cordless performance and power
• Intelligent variable speed trigger & lock-off switch
• Two-position blade clamp allows for flush cutting and increased versatility
• Crank type gearbox provides class-leading low vibration at 12.5m/s²
• Pivoting shoe with open top for high stability and blade visibility during cutting
• Integrated LED for clear illumination of the cut line
• Ideal cordless solution for wood and metal installation, trimming
and demolition cutting applications

Typical Application:

Cordless Reciprocating saws are also known as sabre saws and are generally used in demolition and construction industries, reciprocating saws don't provide the cleanest or most accurate cuts but allow for a quick and efficient way of cutting through materials due to the powerful push-pull action produced by the internal motor. Models with variable speed settings provide more control when cutting, allowing faster speeds on soft materials like wood and slower speeds for hard materials like metal. Thanks to easy blade change mechanism and a wide variety of blades available on the market, cordless reciprocating saws can be used for cutting e.g.:
• aluminium
• steel
• wood
• stone
• tiles
• PVC pipes
• brass pipes

FAQs:

Does it come with blades?
The DCS338N-XJ come as a bare unit only. No battery, charger, case or any other accessories are supplied. However, the DCS388T2-GB comes as a set with 1 x 24 Tooth Multipurpose Saw Blade

Do you stock compatible / replacement batteries?
Yes, the DCS388 series reciprocating saw is compatible with all DeWalt 54V FLEXVOLT series Li-Ion batteries e.g.:
• DeWalt DCB546-XJ 6.0 Ah- 122-9121
• DeWalt DCB547-XJ 9.0Ah - 136-2987
• DeWalt DCB548-XJ 12.0Ah - 175-1600

Може да се интересувате от