Технически документи
Спецификации
Brand
DewaltKit Contents
Brushless compact hammer drill, Brushless compact impact driver, TSTAK II kit box
Corded/Cordless
Cordless
Number of Items
6
Brushed/Brushless Motor
Brushless
Battery Type
XR Li-Ion
Battery Charge Time
1h
Model Number
DCK2062M2T-QW
Kit Type
Cordless Drill Kit
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Страна на произход
China
€ 494,21
€ 494,21 Всеки (ex VAT)
1
€ 494,21
€ 494,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DewaltKit Contents
Brushless compact hammer drill, Brushless compact impact driver, TSTAK II kit box
Corded/Cordless
Cordless
Number of Items
6
Brushed/Brushless Motor
Brushless
Battery Type
XR Li-Ion
Battery Charge Time
1h
Model Number
DCK2062M2T-QW
Kit Type
Cordless Drill Kit
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Страна на произход
China