DeWALT DCH SDS Plus 18V Cordless SDS Drill Body Only

Номер на артикул на RS: 793-2636Марка: DeWALT№ по каталога на производителя: DCH253N-XJ
brand-logo
Преглед на всички в Бормашини

Технически документи

Спецификации

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

DCH

Chuck Type

SDS Plus

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Model Number

DCH253N

Drilling Capacity (Wood)

26 mm

Страна на произход

Czech Republic

Детайли за продукта

DeWalt 18V XR Heavy Duty SDS-Plus Hammer Drill (DCH253N-XJ)

Introducing the DeWalt DCH253N-XJ cordless SDS Plus drill that features superior vibration control of 6.6m/s² and a cordless, ergonomic design that makes it comfortable for long periods of use. The built-in LED light enables you to use the tool in darker areas and tight corners, and the 18V Li-ion battery improves overall performance and maximises run time. The drill's rotation stop mode is suited for light chiselling in plaster, tiles and renders and its impact stop mode is ideal for rotary only drilling into wood and metal. The DeWalt DCH253N-XJ SDS Drill is a great tool for any professional or DIY applications.

Features and Benefits:

• Cordless SDS drill driver compatible with XR Li-Ion battery technology
• High Maximum Impact Energy: 2.1J
• Mechanical Safety Clutch and all-metal gearbox construction
• Lightweight and comfortable design
• Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
• Drill Driver and Hammer feature for multiple applications
• Rotation stop mode for light chiselling in plaster, tiles and render
• Best in class vibration, 6.6m/s² reduces user fatigue and maximises operating periods
• Improved ergonomic design with rubber grip and multi-position side handle improving users comfort
• Bright white LED with delay feature improves visibility and provides a flashlight functionality
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster

Typical Applications:

Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

FAQs:

What do I get in the set?
The DeWalt DCH253N is a bare unit and comes with a cardboard box only. Battery, charger and other accessories are supplied separately.

Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries

Does it come with adaptor chuck to take it from SDS to accept ordinary HSS and wood bits?
No, this drill does not come with an adaptor. The compatible adaptor DT7005-QZ is available separately (RS stock number: 707-2829)

DeWalt Drills

Може да се интересувате от
Makita LXT SDS Plus 36V Cordless SDS Drill Li-Ion
€ 447,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 403,47

€ 403,47 Всеки (ex VAT)

DeWALT DCH SDS Plus 18V Cordless SDS Drill Body Only

€ 403,47

€ 403,47 Всеки (ex VAT)

DeWALT DCH SDS Plus 18V Cordless SDS Drill Body Only
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Makita LXT SDS Plus 36V Cordless SDS Drill Li-Ion
€ 447,02Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

DCH

Chuck Type

SDS Plus

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Model Number

DCH253N

Drilling Capacity (Wood)

26 mm

Страна на произход

Czech Republic

Детайли за продукта

DeWalt 18V XR Heavy Duty SDS-Plus Hammer Drill (DCH253N-XJ)

Introducing the DeWalt DCH253N-XJ cordless SDS Plus drill that features superior vibration control of 6.6m/s² and a cordless, ergonomic design that makes it comfortable for long periods of use. The built-in LED light enables you to use the tool in darker areas and tight corners, and the 18V Li-ion battery improves overall performance and maximises run time. The drill's rotation stop mode is suited for light chiselling in plaster, tiles and renders and its impact stop mode is ideal for rotary only drilling into wood and metal. The DeWalt DCH253N-XJ SDS Drill is a great tool for any professional or DIY applications.

Features and Benefits:

• Cordless SDS drill driver compatible with XR Li-Ion battery technology
• High Maximum Impact Energy: 2.1J
• Mechanical Safety Clutch and all-metal gearbox construction
• Lightweight and comfortable design
• Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
• Drill Driver and Hammer feature for multiple applications
• Rotation stop mode for light chiselling in plaster, tiles and render
• Best in class vibration, 6.6m/s² reduces user fatigue and maximises operating periods
• Improved ergonomic design with rubber grip and multi-position side handle improving users comfort
• Bright white LED with delay feature improves visibility and provides a flashlight functionality
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster

Typical Applications:

Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

FAQs:

What do I get in the set?
The DeWalt DCH253N is a bare unit and comes with a cardboard box only. Battery, charger and other accessories are supplied separately.

Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries

Does it come with adaptor chuck to take it from SDS to accept ordinary HSS and wood bits?
No, this drill does not come with an adaptor. The compatible adaptor DT7005-QZ is available separately (RS stock number: 707-2829)

DeWalt Drills

Може да се интересувате от
Makita LXT SDS Plus 36V Cordless SDS Drill Li-Ion
€ 447,02Всеки (ex VAT)