Технически документи
Спецификации
Brand
DewaltDrive Size
1/2 in
Number of Batteries Supplied
0
Speed
2300rpm
Weight
930g
Model Number
DCF880NT
Страна на произход
Czech Republic
Детайли за продукта
DCF880N XR Compact Impact Wrench
18 V Impact Wrench with a brushless motor that outputs up to 203 Nm of torque, offering increased runtime and efficiency. The Ultra compact design makes this impact driver ideal for use in hard to access spaces. These nut runners have external hex drivers, making them ideal for using with various jobs for engineers and professionals who work with steel. Suitable for fitting truck wheels, constructing scaffolding and shelving.
Features and Benefits
Lightweight and compact
Brushless Motor Technology for excellent efficiency
" square drive
Maximum Torque 203 Nm
Intelligent Trigger control
Bolt Capacity M16
DeWalt Impact Wrenches
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltDrive Size
1/2 in
Number of Batteries Supplied
0
Speed
2300rpm
Weight
930g
Model Number
DCF880NT
Страна на произход
Czech Republic
Детайли за продукта
DCF880N XR Compact Impact Wrench
18 V Impact Wrench with a brushless motor that outputs up to 203 Nm of torque, offering increased runtime and efficiency. The Ultra compact design makes this impact driver ideal for use in hard to access spaces. These nut runners have external hex drivers, making them ideal for using with various jobs for engineers and professionals who work with steel. Suitable for fitting truck wheels, constructing scaffolding and shelving.
Features and Benefits
Lightweight and compact
Brushless Motor Technology for excellent efficiency
" square drive
Maximum Torque 203 Nm
Intelligent Trigger control
Bolt Capacity M16